JPY | USD
Favorite

MCP6001T-E/LT General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
4,567 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 36.00000 ¥36
25 29.04000 ¥726
100 26.81000 ¥2,681

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP6001T-E/LTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥26.81000
  • Cut Tape (CT)  : MCP6001T-E/LTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,567 - Immediate
  • Unit Price: ¥36.00000

MCP6001T-E/LT

Datasheet
Digi-Key Part Number MCP6001T-E/LTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP6001T-E/LT
Copy  
Description IC OPAMP GP 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.6V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 1pA
Voltage - Input Offset 4.5mV
Current - Supply 100µA
Current - Output / Channel 23mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MCP6001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

744231091

CMC 370MA 2LN 90 OHM SMD

Würth Elektronik

¥118.00000 Details

ST490ABDR

IC TRANSCEIVER FULL 1/1 8SO

STMicroelectronics

¥155.00000 Details

AO3422

MOSFET N-CH 55V 2.1A SOT23

Alpha & Omega Semiconductor Inc.

¥50.00000 Details

ABM3B-8.000MHZ-10-1-U-T

CRYSTAL 8.0000MHZ 10PF SMD

Abracon LLC

¥112.00000 Details

PCA9685BS,118

IC LED DRVR LIN DIM 25MA 28HVQFN

NXP USA Inc.

¥266.00000 Details

742792662

FERRITE BEAD 1 KOHM 0603 1LN

Würth Elektronik

¥19.00000 Details
Additional Resources
Standard Package 1
Other Names MCP6001T-E/LTDKR