JPY | USD

Photo Not Available
MCP48FVB08T-E/MQ 8 Bit Digital to Analog Converter 4 20-VQFN (5x5)
Price & Procurement
3,300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 419.00000 ¥419
25 348.72000 ¥8,718
100 317.23000 ¥31,723

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MCP48FVB08T-E/MQ

Datasheet
Digi-Key Part Number 150-MCP48FVB08T-E/MQCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP48FVB08T-E/MQ
Copy  
Description OCTAL CHANNEL, 8-BIT, VOLATILE,
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

8 Bit Digital to Analog Converter 4 20-VQFN (5x5)

Copy  
Customer Reference
Documents & Media
Datasheets MCP48FXBX4/8~
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 8
Number of D/A Converters 4
Settling Time 7.8µs (Typ)
Output Type Voltage - Unbuffered
Differential Output No
Data Interface SPI
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
INL/DNL (LSB) ±0.4LSB, ±0.05LSB
Architecture -
Operating Temperature -40°C ~ 125°C
Package / Case 20-VQFN Exposed Pad
Supplier Device Package 20-VQFN (5x5)
Mounting Type Surface Mount
Base Part Number MCP48FVB08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 150-MCP48FVB08T-E/MQCT