JPY | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 322.00000 ¥322.00
25 267.84000 ¥6,696.00
100 262.56000 ¥26,256.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MCP3426A0-E/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
  • Unit Price: ¥342.00000
  • Tape & Reel (TR)  : MCP3426A0T-E/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: ¥263.84879

MCP3426A0T-E/SN

Datasheet
Digi-Key Part Number MCP3426A0T-E/SNDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP3426A0T-E/SN
Copy  
Description IC ADC 16BIT SIGMA-DELTA 8SOIC
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 15
Number of Inputs 2
Input Type Differential
Data Interface I²C
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type Internal
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Features PGA
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Mounting Type Surface Mount
Base Part Number MCP3426
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

REF5040AIDR

IC VREF SERIES 0.1% 8SOIC

Texas Instruments

¥401.00000 Details

MCP3426A1-E/SN

IC ADC 16BIT SIGMA-DELTA 8SOIC

Microchip Technology

¥342.00000 Details

MCP3428-E/ST

IC ADC 16BIT SIGMA-DELTA 14TSSOP

Microchip Technology

¥477.00000 Details

MCP3426A0-E/SN

IC ADC 16BIT SIGMA-DELTA 8SOIC

Microchip Technology

¥342.00000 Details

LTC2451CTS8#TRMPBF

IC ADC 16BIT SIG-DELTA TSOT23-8

Analog Devices Inc.

¥378.00000 Details

MCP3427-E/UN

IC ADC 16BIT SIGMA-DELTA 10MSOP

Microchip Technology

¥372.00000 Details
Additional Resources
Standard Package 1
Other Names MCP3426A0T-E/SNDKR