JPY | USD
Favorite

MCP3424T-E/ST 18 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 14-TSSOP
Price & Procurement
2,466 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 457.00000 ¥457
25 381.00000 ¥9,525
100 345.53000 ¥34,553

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCP3424T-E/STTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,466 - Immediate
  • Unit Price: ¥345.53600
  • Digi-Reel®  : MCP3424T-E/STDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,466 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MCP3424-E/ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: ¥457.00000

MCP3424T-E/ST

Datasheet
Digi-Key Part Number MCP3424T-E/STCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP3424T-E/ST
Copy  
Description IC ADC 18BIT SIGMA-DELTA 14TSSOP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

18 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 14-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 18
Sampling Rate (Per Second) 3.75
Number of Inputs 4
Input Type Differential
Data Interface I²C
Configuration MUX-PGA-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture Sigma-Delta
Reference Type Internal
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Features PGA, Selectable Address
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Mounting Type Surface Mount
Base Part Number MCP3424
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

MCP3424EV

EVALUATION BOARD FOR MCP3424

Microchip Technology

¥1,945.00000 Details

DFR0316

MCP3424 18-BIT ADC-4 CHANNEL WIT

DFRobot

¥1,387.00000 Details
You May Also Be Interested In

MCP3424-E/SL

IC ADC 18BIT SIGMA-DELTA 14SOIC

Microchip Technology

¥447.00000 Details

MCP3424T-E/SL

IC ADC 18BIT SIGMA-DELTA 14SOIC

Microchip Technology

¥447.00000 Details

MCP3426A0T-E/SN

IC ADC 16BIT SIGMA-DELTA 8SOIC

Microchip Technology

¥299.00000 Details

MCP3428-E/ST

IC ADC 16BIT SIGMA-DELTA 14TSSOP

Microchip Technology

¥415.00000 Details

MCP3422A0-E/SN

IC ADC 18BIT SIGMA-DELTA 8SOIC

Microchip Technology

¥328.00000 Details

MCP3423-E/UN

IC ADC 18BIT SIGMA-DELTA 10MSOP

Microchip Technology

¥356.00000 Details
Additional Resources
Standard Package 1
Other Names MCP3424T-E/STCT