Price & Procurement
2,503 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 497.00000 ¥497
25 414.52000 ¥10,363
100 377.06000 ¥37,706

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MCP3208-CI/SL-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,035 - Immediate
  • Unit Price: ¥497.00000
  • Tape & Reel (TR)  : MCP3208T-CI/SLTR-ND
  • Minimum Quantity: 2,600
  • Quantity Available: 0
  • Unit Price: ¥377.05654
  • Cut Tape (CT)  : MCP3208T-CI/SLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,503 - Immediate
  • Unit Price: ¥497.00000

MCP3208T-CI/SL

Datasheet
Digi-Key Part Number MCP3208T-CI/SLDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP3208T-CI/SL
Copy  
Description IC ADC 12BIT SAR 16SOIC
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 100k
Number of Inputs 4, 8
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration MUX-S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Mounting Type Surface Mount
Base Part Number MCP3208
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0ZCF0100AF2A

PTC RESET FUSE 60V 1A 2920

Bel Fuse Inc.

¥49.00000 Details

PCF2127AT/2Y

IC RTC CLK/CAL I2C/SPI 20-SOIC

NXP USA Inc.

¥492.00000 Details

REF3333AIDBZR

IC VREF SERIES 0.15% SOT23-3

Texas Instruments

¥243.00000 Details

LP2992IM5X-3.3/NOPB

IC REG LINEAR 3.3V 250MA SOT23-5

Texas Instruments

¥166.00000 Details

ADR02AUJZ-REEL7

IC VREF SERIES 0.1% TSOT5

Analog Devices Inc.

¥360.00000 Details

ATMEGA32U4RC-AU

IC MCU 8BIT 32KB FLASH 44TQFP

Microchip Technology

¥605.00000 Details
Additional Resources
Standard Package 1
Other Names MCP3208T-CI/SLDKR