JPY | USD
Favorite

MCP23S08T-E/SS I/O Expander 8 SPI 10MHz 20-SSOP
Price & Procurement
4,484 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 133.00000 ¥133
25 111.00000 ¥2,775
100 100.61000 ¥10,061

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP23S08T-E/SSTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 3,200 - Immediate
  • Unit Price: ¥100.61188
  • Cut Tape (CT)  : MCP23S08T-E/SSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,484 - Immediate
  • Unit Price: ¥133.00000
  • Tube  : MCP23S08-E/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,629 - Immediate
  • Unit Price: ¥133.00000

MCP23S08T-E/SS

Datasheet
Digi-Key Part Number MCP23S08T-E/SSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP23S08T-E/SS
Copy  
Description IC I/O EXPANDER SPI 8B 20SSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

I/O Expander 8 SPI 10MHz 20-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Number of I/O 8
Interface SPI
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 25mA
Clock Frequency 10MHz
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number MCP23S08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

GPIODM-KPLCD

BOARD DEMO LCD GPIO EXP KEYPAD

Microchip Technology

¥6,361.00000 Details
You May Also Be Interested In

M41T94MH6F

IC RTC CLK/CALENDAR SPI 28-SOIC

STMicroelectronics

¥678.00000 Details

DFLS1150-7

DIODE SCHOTTKY 150V POWERDI123

Diodes Incorporated

¥61.00000 Details

S70FL01GSAGMFI011

IC FLASH 1G SPI 133MHZ 16SOIC

Cypress Semiconductor Corp

¥1,065.00000 Details

ADR381ARTZ-REEL7

IC VREF SERIES 0.24% SOT23-3

Analog Devices Inc.

¥232.00000 Details

0533750210

CONN HEADER VERT 2POS 2.5MM

Molex

¥39.00000 Details

0559172410

CONN HEADER VERT 24POS 2MM

Molex

¥123.00000 Details
Additional Resources
Standard Package 1
Other Names MCP23S08T-E/SSDKR