JPY | USD

MCP23S08T-E/SO I/O Expander 8 SPI 10MHz 18-SOIC
Price & Procurement
1,270 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 142.00000 ¥142
25 118.48000 ¥2,962

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

MCP23S08T-E/SO

Datasheet
Digi-Key Part Number MCP23S08T-E/SODKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP23S08T-E/SO
Copy  
Description IC I/O EXPANDER SPI 8B 18SOIC
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

I/O Expander 8 SPI 10MHz 18-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Number of I/O 8
Interface SPI
Interrupt Output Yes
Features POR
Output Type Push-Pull
Current - Output Source/Sink 25mA
Clock Frequency 10MHz
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.295", 7.50mm Width)
Supplier Device Package 18-SOIC
Base Part Number MCP23S08
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

GPIODM-KPLCD

BOARD DEMO LCD GPIO EXP KEYPAD

Microchip Technology

¥7,968.00000 Details
You May Also Be Interested In

MCP23S17T-E/SO

IC I/O EXPANDER SPI 16B 28SOIC

Microchip Technology

¥156.00000 Details

LD2981ABU33TR

IC REG LINEAR 3.3V 100MA SOT89-3

STMicroelectronics

¥116.00000 Details

MC33274ADR2G

IC OPAMP GP 4 CIRCUIT 14SOIC

ON Semiconductor

¥112.00000 Details

NCV4274ADT50RKG

IC REG LINEAR 5V 400MA DPAK

ON Semiconductor

¥120.00000 Details

H11L1SR2VM

OPTOISO 4.17KV OPN COLL 6SMD

ON Semiconductor

¥127.00000 Details

MCP23S17-E/SP

IC I/O EXPANDER SPI 16B 28SDIP

Microchip Technology

¥165.00000 Details
Additional Resources
Standard Package 1
Other Names MCP23S08T-E/SODKR