JPY | USD

Price & Procurement
23,353 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 46.00000 ¥46
25 39.08000 ¥977
100 34.33000 ¥3,433

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MCP1799T-5002H/TT

Datasheet
Digi-Key Part Number 150-MCP1799T-5002H/TTCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP1799T-5002H/TT
Copy  
Description IC REG LINEAR 5V 80MA SOT23-3
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets MCP1799
EDA / CAD Models MCP1799T-5002H/TT by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 45V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.1V @ 80mA
Current - Output 80mA
Current - Quiescent (Iq) 45µA
Current - Supply (Max) 110µA
PSRR 70dB ~ 35dB (100Hz ~ 100kHz)
Control Features -
Protection Features Over Current, Over Temperature, Short Circuit
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MCP1799
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MCP1799T-3302H/TT

IC REG LINEAR 3.3V 80MA SOT23-3

Microchip Technology

¥46.00000 Details

BZT585B12T-7

DIODE ZENER 12V 350MW SOD523

Diodes Incorporated

¥28.00000 Details

PESD0603-240

TVS DIODE 24VWM 45VC 0603

Littelfuse Inc.

¥53.00000 Details

SFMC-107-01-L-D

CONN RCPT 14POS 0.05 GOLD PCB

Samtec Inc.

¥565.00000 Details

MCP1799T-5002H/DB

IC REG LINEAR 5V 80MA SOT223-3

Microchip Technology

¥53.00000 Details

74AHC08BQ,115

IC GATE AND 4CH 2-INP 14DHVQFN

Nexperia USA Inc.

¥53.00000 Details
Additional Resources
Standard Package 1
Other Names 150-MCP1799T-5002H/TTCT