JPY | USD
Favorite

MCP1726T-1202E/MF Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN-EP (3x3)
Price & Procurement
3,928 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 79.00000 ¥79
25 66.28000 ¥1,657
100 60.47000 ¥6,047

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP1726T-1202E/MFTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: ¥60.47000
  • Cut Tape (CT)  : MCP1726T-1202E/MFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,928 - Immediate
  • Unit Price: ¥79.00000
  • Tube  : MCP1726-1202E/MF-ND
  • Minimum Quantity: 1
  • Quantity Available: 625 - Immediate
  • Unit Price: ¥79.00000

MCP1726T-1202E/MF

Datasheet
Digi-Key Part Number MCP1726T-1202E/MFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1726T-1202E/MF
Copy  
Description IC REG LINEAR 1.2V 1A 8DFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFN-EP (3x3)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 1A
Current - Output 1A
Current - Quiescent (Iq) 220µA
PSRR 54dB (100Hz)
Control Features Enable, Power Good
Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN-EP (3x3)
Base Part Number MCP1726
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TLV70018DCKR

IC REG LINEAR 1.8V 200MA SC70-5

Texas Instruments

¥51.00000 Details

TPS6209733RWKR

IC REG BUCK 3.3V 2A 11VQFN

Texas Instruments

¥202.00000 Details

74HC00BQ,115

IC GATE NAND 4CH 2-INP 14DHVQFN

Nexperia USA Inc.

¥44.00000 Details

LM25145RGYR

LM25145RGYR

Texas Instruments

¥474.00000 Details
Additional Resources
Standard Package 1
Other Names MCP1726T-1202E/MFDKR