JPY | USD

MCP16501TC-E/RMB Processor PMIC 24-VQFN (4x4)
Price & Procurement
4,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 226.00000 ¥226
25 189.52000 ¥4,738

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MCP16501TC-E/RMB

Datasheet
Digi-Key Part Number 150-MCP16501TC-E/RMBCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP16501TC-E/RMB
Copy  
Description PMIC FOR SAMA5DX/SAM9X6 MPUS
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Processor PMIC 24-VQFN (4x4)

Copy  
Customer Reference
Documents & Media
Datasheets MCP16501
PCN Design/Specification MCP16501 07/Aug/2020
MCP16501 08/Jan/2021
EDA / CAD Models MCP16501TC-E/RMB by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Processor
Current - Supply 14mA
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-VQFN (4x4)
Base Part Number MCP16501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 150-MCP16501TC-E/RMBCT