JPY | USD

MCP16362T-E/NMX Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VDFN (3x3)
Price & Procurement
3,578 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 192.00000 ¥192
25 160.96000 ¥4,024
100 145.79000 ¥14,579

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 150-MCP16362T-E/NMXTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: ¥145.78758

MCP16362T-E/NMX

Digi-Key Part Number 150-MCP16362T-E/NMXCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP16362T-E/NMX
Copy  
Description IC BUCK CONVERTER 48V 2MHZ
Copy  
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VDFN (3x3)

Copy  
Customer Reference
Documents & Media
EDA / CAD Models MCP16362T-E/NMX by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Adjustable
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases -
Voltage - Supply (Vcc/Vdd) 4V ~ 48V
Frequency - Switching 2.2MHz
Duty Cycle (Max) 87%
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount, Wettable Flank
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-VDFN (3x3)
Base Part Number MCP16362
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 150-MCP16362T-E/NMXCT