JPY | USD

MCP1501T-40E/SN Series Voltage Reference IC ±0.1% 8-SOIC
Price & Procurement
11,625 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 96.00000 ¥96
25 79.32000 ¥1,983
100 72.31000 ¥7,231

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCP1501T-40E/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 9,900 - Immediate
  • Unit Price: ¥72.31091
  • Digi-Reel®  : MCP1501T-40E/SNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,625 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : MCP1501-40E/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 599 - Immediate
  • Unit Price: ¥96.00000

MCP1501T-40E/SN

Datasheet
Digi-Key Part Number MCP1501T-40E/SNCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP1501T-40E/SN
Copy  
Description IC VREF SERIES 0.1% 8SOIC
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets MCP1501 Datasheet
Featured Product Mixed-Signal Solutions
Thermal Solutions
PCN Design/Specification MCP1501 03/Mar/2017
MCP1501 26/Mar/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 4.096V
Current - Output 20mA
Tolerance ±0.1%
Temperature Coefficient 50ppm/°C
Noise - 0.1Hz to 10Hz 20µVrms
Noise - 10Hz to 10kHz 110µVrms
Voltage - Input 4.3V ~ 5.5V
Current - Supply 550µA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MCP1501
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP1501-40E/SN

IC VREF SERIES 0.1% 8SOIC

Microchip Technology

¥96.00000 Details

MCP1501T-40E/CHY

IC VREF SERIES 0.1% SOT23-6

Microchip Technology

¥93.00000 Details
Additional Resources
Standard Package 1
Other Names MCP1501T-40E/SNCT