JPY | USD

MCP1253T-33X50I/MS Charge Pump Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 120mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Price & Procurement
5,615 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 168.00000 ¥168
25 139.96000 ¥3,499
100 139.49000 ¥13,949

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCP1253T-33X50IMSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥139.48960

MCP1253T-33X50I/MS

Datasheet
Digi-Key Part Number MCP1253T-33X50IMSCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MCP1253T-33X50I/MS
Copy  
Description IC REG CHARG PUMP PROG 8MSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 120mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Charge Pump
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V, 5V
Voltage - Output (Max) -
Current - Output 120mA
Frequency - Switching 1MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number MCP1253
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP1253-33X50I/MS

IC REG CHARG PUMP PROG 8MSOP

Microchip Technology

¥168.00000 Details

MCP1253T-ADJI/MS

IC REG CHARGE PUMP ADJ 8MSOP

Microchip Technology

¥168.00000 Details

SI3474DV-T1-GE3

MOSFET N-CH 100V 3.8A 6TSOP

Vishay Siliconix

¥54.00000 Details

DMPH6050SK3-13

MOSFET P-CH 60V 7.2A/23.6A TO252

Diodes Incorporated

¥78.00000 Details

TS30042-M033QFNR

IC REG BUCK 3.3V 2A 16QFN

Semtech Corporation

¥285.00000 Details

24CW320-I/SN

IC EEPROM 32KBIT I2C 1MHZ 8SOIC

Microchip Technology

¥31.00000 Details
Additional Resources
Standard Package 1
Other Names MCP1253T-33X50IMSCT