JPY | USD

LXP1004-23-2/TR RF Diode PIN - 1 Pair Series Connection 20V 10mA 250mW SOT-23-3
Price & Procurement
290 In Stock
Can ship immediately
All prices are in JPY.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 150-LXP1004-23-2/TR-ND
  • Minimum Quantity: 1
  • Quantity Available: 290 - Immediate
  • Unit Price: ¥277.00000
  • Bulk  : 150-LXP1004-23-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 159 - Immediate
  • Unit Price: ¥395.00000

LXP1004-23-2/TR

Datasheet
Digi-Key Part Number 150-LXP1004-23-2/CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number LXP1004-23-2/TR
Copy  
Description SI PIN NON HERMETIC PLASTIC SMT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Diode PIN - 1 Pair Series Connection 20V 10mA 250mW SOT-23-3

Copy  
Customer Reference
Documents & Media
Datasheets LXP1000-LXP1011
PCN Assembly/Origin Mult Dev 22/Aug/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Diode Type PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max) 20V
Current - Max 10mA
Capacitance @ Vr, F 0.75pF @ 20V, 1MHz
Resistance @ If, F 600mOhm @ 10mA, 100MHz
Power Dissipation (Max) 250mW
Operating Temperature -55°C ~ 125°C
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number LXP1004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMP1330-005LF

DIODE STANDARD 20V 250MW SOT23-3

Skyworks Solutions Inc.

¥148.00000 Details

LXP1004-23-2

SI PIN NON HERMETIC PLASTIC SMT

Microchip Technology

¥395.00000 Details
Additional Resources
Standard Package 1
Other Names 150-LXP1004-23-2/CT