JPY | USD

LX34050QPW-TR Inductive Sensor External Magnet, Not Included Gull Wing
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 193.00000 ¥193
25 165.32000 ¥4,133

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 150-LX34050QPW-TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ¥165.32440
  • Tube  : 150-LX34050QPW-ND
  • Minimum Quantity: 1
  • Quantity Available: 276 - Immediate
  • Unit Price: ¥193.00000

LX34050QPW-TR

Digi-Key Part Number 150-LX34050QPW-TRCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number LX34050QPW-TR
Copy  
Description LX34050QPW HIGH SPEED INDUCTIVE
Copy  
Manufacturer Standard Lead Time 45 Weeks
Detailed Description

Inductive Sensor External Magnet, Not Included Gull Wing

Copy  
Customer Reference
Documents & Media
PCN Assembly/Origin LX3302Axxx/LX34050xxx 01/Mar/2021
EDA / CAD Models LX34050QPW-TR by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
For Measuring -
Technology Inductive
Rotation Angle - Electrical, Mechanical -
Linear Range -
Output -
Output Signal Cosine, Sine
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 4V ~ 6V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 150°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number LX34050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

G-MRCO-037

SENSOR ANGLE SMD

TE Connectivity Measurement Specialties

¥284.00000 Details

LX34050QPW

LX34050QPW HIGH SPEED INDUCTIVE

Microchip Technology

¥193.00000 Details

ADA4571WHRZ-R7

SENSOR ANGLE 180DEG SMD

Analog Devices Inc.

¥471.00000 Details

A17301PUCFTN

3-WIRE TRUE ZERO-SPEED DIFFERENT

Allegro MicroSystems

¥225.00000 Details
Additional Resources
Standard Package 1
Other Names 150-LX34050QPW-TRCT