JPY | USD
Favorite

LND150K1-G N-Channel 500V 13mA (Tj) 360mW (Ta) Surface Mount SOT-23-3
Price & Procurement
5,154 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 41.00000 ¥41
25 34.72000 ¥868
100 31.37000 ¥3,137

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LND150K1-GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥31.36833
  • Cut Tape (CT)  : LND150K1-GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,154 - Immediate
  • Unit Price: ¥41.00000

LND150K1-G

Datasheet
Digi-Key Part Number LND150K1-GDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LND150K1-G
Copy  
Description MOSFET N-CH 500V 0.013A SOT23-3
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

N-Channel 500V 13mA (Tj) 360mW (Ta) Surface Mount SOT-23-3

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 500V
Current - Continuous Drain (Id) @ 25°C 13mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) 0V
Rds On (Max) @ Id, Vgs 1000Ohm @ 500µA, 0V
Vgs(th) (Max) @ Id -
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 10pF @ 25V
FET Feature Depletion Mode
Power Dissipation (Max) 360mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FCX458TA

TRANS NPN 400V 0.225A SOT-89

Diodes Incorporated

¥52.00000 Details

FMMT458TA

TRANS NPN 400V 0.225A SOT23-3

Diodes Incorporated

¥49.00000 Details

BSS139H6327XTSA1

MOSFET N-CH 250V 100MA SOT23

Infineon Technologies

¥44.00000 Details

NUP4301MR6T1G

TVS DIODE SC74

ON Semiconductor

¥43.00000 Details

LND150N8-G

MOSFET N-CH 500V 30MA SOT89-3

Microchip Technology

¥66.00000 Details

EPC2022

GAN TRANS 100V 3MOHM BUMPED DIE

EPC

¥821.00000 Details
Additional Resources
Standard Package 1
Other Names LND150K1-GDKR