JPY | USD
Favorite

LAN8742AI-CZ-TR 1/1 Transceiver Full Ethernet 24-SQFN (4x4)
Price & Procurement
15,880 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 172.00000 ¥172
25 142.76000 ¥3,569
100 132.63000 ¥13,263

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LAN8742AI-CZ-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥132.63200
  • Cut Tape (CT)  : LAN8742AI-CZ-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,880 - Immediate
  • Unit Price: ¥172.00000
  • Tray  : LAN8742AI-CZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: ¥172.00000

LAN8742AI-CZ-TR

Datasheet
Digi-Key Part Number LAN8742AI-CZ-DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LAN8742AI-CZ-TR
Copy  
Description IC TRANSCEIVER FULL 1/1 24SQFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1/1 Transceiver Full Ethernet 24-SQFN (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series flexPWR™
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate 100Mbps
Voltage - Supply 1.6V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-SQFN (4x4)
Base Part Number LAN8742A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PI7C9X440SLBFDE

IC PCIE-TO-USB 2.0 CTRLR 128LQFP

Diodes Incorporated

¥1,338.00000 Details

USBLC6-4SC6

TVS DIODE 5.25V 17V SOT23-6

STMicroelectronics

¥55.00000 Details

NX3225GD-8MHZ-STD-CRA-3

CRYSTAL 8.0000MHZ 8PF SMD

NDK America, Inc.

¥108.00000 Details

STM32H743ZIT6

IC MCU 32BIT 2MB FLASH 144LQFP

STMicroelectronics

¥1,532.00000 Details

NX3225SA-25.000M-STD-CRS-2

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

¥125.00000 Details

FL2500316Z

CRYSTAL 25MHZ 20PF SMD

Diodes Incorporated

¥81.00000 Details
Additional Resources
Standard Package 1
Other Names LAN8742AI-CZ-DKR