JPY | USD
Favorite

Price & Procurement
1,399 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 322.00000 ¥322
25 267.72000 ¥6,693
100 258.86000 ¥25,886

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : KSZ8041TLI-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ¥258.86400
  • Digi-Reel®  : KSZ8041TLI-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,404 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : 576-2971-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,938 - Immediate
  • Unit Price: ¥322.00000

KSZ8041TLI-TR

Datasheet
Digi-Key Part Number KSZ8041TLI-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSZ8041TLI-TR
Copy  
Description IC TRANSCEIVER FULL 1/1 48TQFP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1/1 Transceiver Full MII, RMII 48-TQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol MII, RMII
Number of Drivers/Receivers 1/1
Duplex Full
Data Rate -
Voltage - Supply 3.135V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number KSZ8041
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LFXTAL010595REEL

CRYSTAL 25.0MHZ 16PF SMD

IQD Frequency Products

¥68.00000 Details

SMAJ16A

TVS DIODE 16V 26V DO214AC

Littelfuse Inc.

¥47.00000 Details

MAX3243EIDBR

IC TRANSCEIVER FULL 3/5 28SSOP

Texas Instruments

¥185.00000 Details

DS18B20+PAR

SENSOR DIGITAL -55C-125C TO92-3

Maxim Integrated

¥531.00000 Details

MX25L1606EM2I-12G

IC FLASH 16M SPI 86MHZ 8SOP

Macronix

¥68.00000 Details

VS-6CWQ10FN-M3

DIODE ARRAY SCHOTTKY 100V DPAK

Vishay Semiconductor Diodes Division

¥90.00000 Details
Additional Resources
Standard Package 1
Other Names KSZ8041TLI-CT