JPY | USD

JANTX1N6341US Zener Diode 51V 500mW ±5% Surface Mount B, SQ-MELF
Available To Order
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
100 1,758.78000 ¥175,878

Submit a request for quotation on quantities greater than those displayed.

JANTX1N6341US

Datasheet
Digi-Key Part Number 1086-19919-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number JANTX1N6341US
Copy  
Description DIODE ZENER 51V 500MW MELF
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Zener Diode 51V 500mW ±5% Surface Mount B, SQ-MELF

Copy  
Customer Reference
Documents & Media
Datasheets 1N6309(C,D)US thru 1N6355(C,D)US
PCN Assembly/Origin Manufacturing Change 23/Feb/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Military, MIL-PRF-19500/533
Packaging Bulk 
Part Status Active
Voltage - Zener (Nom) (Vz) 51V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 85 Ohms
Current - Reverse Leakage @ Vr 50nA @ 39V
Voltage - Forward (Vf) (Max) @ If 1.4V @ 1A
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case SQ-MELF, B
Supplier Device Package B, SQ-MELF
Notification QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Base Part Number 1N6341
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1086-19919
1086-19919-MIL