EMC2301-1-ACZL-TR Motor Driver PWM 8-MSOP
Price & Procurement
14,298 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 132.00000 ¥132
25 120.16000 ¥3,004

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : EMC2301-1-ACZL-TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: ¥120.14120
  • Digi-Reel®  : EMC2301-1-ACZL-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,298 - Immediate
  • Unit Price: Digi-Reel®

EMC2301-1-ACZL-TR

Datasheet
Digi-Key Part Number EMC2301-1-ACZL-CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number EMC2301-1-ACZL-TR
Copy  
Description IC MOTOR DRIVER 3V-3.6V 8MSOP
Copy  
Manufacturer Standard Lead Time 43 Weeks
Detailed Description

Motor Driver PWM 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC -
Function Fan Control
Output Configuration -
Interface PWM
Technology -
Step Resolution -
Applications Networking and Communications
Current - Output -
Voltage - Supply 3V ~ 3.6V
Voltage - Load -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number EMC2301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With

MIKROE-2004

FAN CLICK

MikroElektronika

¥1,166.00000 Details
You May Also Be Interested In

AP64501SP-13

DCDC CONV HV BUCK SO-8EP

Diodes Incorporated

¥285.00000 Details

PCF85063ATT/AJ

IC RTC CLK/CALENDAR I2C 8TSSOP

NXP USA Inc.

¥113.00000 Details

MMBZ5242BLT3G

DIODE ZENER 12V 225MW SOT23-3

onsemi

¥18.00000 Details

74LVC1G07SE-7

IC BUF NON-INVERT 5.5V SOT353

Diodes Incorporated

¥33.00000 Details

TPD4EUSB30DQAR

TVS DIODE 5.5VWM 8VC 10USON

Texas Instruments

¥108.00000 Details

AP22653W6-7

LOAD SWITCH,SOT26,T&R,3K

Diodes Incorporated

¥54.00000 Details
Additional Resources
Standard Package 1
Other Names EMC2301-1-ACZL-CT