Price & Procurement
361 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 385.00000 ¥385
25 352.40000 ¥8,810
100 333.92000 ¥33,392

Submit a request for quotation on quantities greater than those displayed.

DSPIC33CK32MP502-I/2N

Datasheet
Digi-Key Part Number DSPIC33CK32MP502-I/2N-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number DSPIC33CK32MP502-I/2N
Copy  
Description IC MCU 16BIT 32KB FLASH 28UQFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MHz 32KB (32K x 8) FLASH 28-UQFN (6x6)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series dsPIC™ 33CK, Functional Safety (FuSa)
Packaging Tube 
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 100MHz
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O 21
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters A/D 12x12b; D/A 3x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-UQFN Exposed Pad
Supplier Device Package 28-UQFN (6x6)
Base Part Number DSPIC33CK32MP502
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 61