Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 584.00000 ¥584
25 533.80000 ¥13,345
100 505.30000 ¥50,530

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

DSPIC33CK256MP506T-I/PT

Datasheet
Digi-Key Part Number DSPIC33CK256MP506T-I/PTDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number DSPIC33CK256MP506T-I/PT
Copy  
Description IC MCU 16BIT 256KB FLASH 64TQFP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series dsPIC™ 33CK, Functional Safety (FuSa)
Packaging Digi-Reel® 
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 100MHz
Connectivity CANbus, I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O 53
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 24K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters A/D 20x12b; D/A 3x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number DSPIC33CK256MP506
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

DSPIC33CK256MP506-I/MR

IC MCU 16BIT 256KB FLASH 64QFN

Microchip Technology

¥575.00000 Details
Additional Resources
Standard Package 1
Other Names DSPIC33CK256MP506T-I/PTDKR