JPY | USD
Favorite

DSPIC33CK256MP206T-I/MR dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MHz 256KB (256K x 8) FLASH 64-QFN (9x9)
Price & Procurement
3,095 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 450.00000 ¥450
25 412.20000 ¥10,305
100 373.10000 ¥37,310

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DSPIC33CK256MP206T-I/MR

Datasheet
Digi-Key Part Number DSPIC33CK256MP206T-I/MRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSPIC33CK256MP206T-I/MR
Copy  
Description IC MCU 16BIT 256KB FLASH 64QFN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MHz 256KB (256K x 8) FLASH 64-QFN (9x9)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series dsPIC™ 33CK, Functional Safety (FuSa)
Packaging Cut Tape (CT) 
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 100MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O 53
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 24K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters A/D 20x12b; D/A 3x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number DSPIC33CK256MP206
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ST4ETB202

TRIMMER 2K OHM 0.25W GW TOP ADJ

Nidec Copal Electronics

¥134.00000 Details

MPM3810GQB-P

DC DC CONVERTER 0.6-6V

Monolithic Power Systems Inc.

¥303.00000 Details

ZX62-B-5PA(33)

CONN RCPT USB2.0 MICRO B SMD R/A

Hirose Electric Co Ltd

¥94.00000 Details

FT4222HQ-D-R

IC BRIDGE USB TO I2C/SPI 32VQFN

FTDI, Future Technology Devices International Ltd

¥786.00000 Details

CP2102N-A02-GQFN28R

IC USB TO UART BRIDGE QFN28

Silicon Labs

¥156.00000 Details
Additional Resources
Standard Package 1
Other Names DSPIC33CK256MP206T-I/MRCT