Price & Procurement
235 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 439.00000 ¥439
25 401.64000 ¥10,041
100 381.63000 ¥38,163

Submit a request for quotation on quantities greater than those displayed.

DSPIC33CK128MP203-I/M5

Datasheet
Digi-Key Part Number DSPIC33CK128MP203-I/M5-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number DSPIC33CK128MP203-I/M5
Copy  
Description IC MCU 16BIT 128KB FLASH 36UQFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MHz 128KB (128K x 8) FLASH 36-UQFN (5x5)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series dsPIC™ 33CK, Functional Safety (FuSa)
Packaging Tube 
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 100MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O 29
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters A/D 16x12b; D/A 3x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-UFQFN Exposed Pad
Supplier Device Package 36-UQFN (5x5)
Base Part Number DSPIC33CK128MP203
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 73