JPY | USD
Favorite

DSC1123CI2-125.0000T 125MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead
Price & Procurement
1,092 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 282.00000 ¥282
25 234.24000 ¥5,856
100 213.47000 ¥21,347

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 576-4648-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,501 - Immediate
  • Unit Price: ¥282.00000

DSC1123CI2-125.0000T

Datasheet
Digi-Key Part Number DSC1123CI2-125.0000TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSC1123CI2-125.0000T
Copy  
Description MEMS OSC XO 125.0000MHZ LVDS SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

125MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.63V Enable/Disable 6-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series DSC1123
Packaging Cut Tape (CT) 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25V ~ 3.63V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 32mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.88mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DSC1123CI1-027.0000

MEMS OSC XO 27.0000MHZ LVDS SMD

Microchip Technology

¥233.00000 Details

SI2300DS-T1-GE3

MOSFET N-CH 30V 3.6A SOT-23

Vishay Siliconix

¥45.00000 Details

ACM2012-900-2P-T001

CMC 400MA 2LN 90OHM SMD AEC-Q200

TDK Corporation

¥194.00000 Details

ASEMPLV-156.250MHZ-LR-T

MEMS OSC XO 156.2500MHZ LVDS SMD

Abracon LLC

¥571.00000 Details

DSC1123CI2-125.0000

MEMS OSC XO 125.0000MHZ LVDS SMD

Microchip Technology

¥282.00000 Details

SN74AVC4T774RSVR

IC TRNSLTR BIDIRECTIONAL 16UQFN

Texas Instruments

¥138.00000 Details
Additional Resources
Standard Package 1
Other Names DSC1123CI2-125.0000TCT