JPY | USD
Favorite

DSC1001DI1-038.4000 38.4MHz XO (Standard) CMOS Oscillator 1.8 ~ 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
78 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 104.00000 ¥104
25 86.36000 ¥2,159
100 78.29000 ¥7,829

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DSC1001DI1-038.4000

Datasheet
Digi-Key Part Number DSC1001DI1-038.4000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSC1001DI1-038.4000
Copy  
Description MEMS OSC XO 38.4000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

38.4MHz XO (Standard) CMOS Oscillator 1.8 ~ 3.3V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets DSC1001,3,4
PCN Packaging Packing Changes 10/Oct/2016
Featured Product DSC1001 CMOS Oscillators
PCN Design/Specification DSC1001/3/4 06/Sep/2017
PCN Assembly/Origin Qualification of new BOM 01/Jun/2020
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series DSC1001
Packaging Tube 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 38.4MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8 ~ 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7.2mA
Ratings AEC-Q100
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 140