JPY | USD
Favorite

DN3135K1-G N-Channel 350V 72mA (Tj) 360mW (Ta) Surface Mount SOT-23-3 (TO-236)
Price & Procurement
24,215 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
25 47.64000 ¥1,191
100 43.22000 ¥4,322

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DN3135K1-GTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥43.21567
  • Cut Tape (CT)  : DN3135K1-GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,215 - Immediate
  • Unit Price: ¥57.00000

DN3135K1-G

Datasheet
Digi-Key Part Number DN3135K1-GDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number DN3135K1-G
Copy  
Description MOSFET N-CH 350V 72MA SOT23-3
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

N-Channel 350V 72mA (Tj) 360mW (Ta) Surface Mount SOT-23-3 (TO-236)

Copy  
Customer Reference
Documents & Media
Datasheets DN3135
PCN Design/Specification Die Attach Material Update 22/Jun/2015
DN3135 11/Apr/2017
PCN Assembly/Origin Fab Site Addition 14/Aug/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
HTML Datasheet DN3135
EDA / CAD Models DN3135K1-G by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 350V
Current - Continuous Drain (Id) @ 25°C 72mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) 0V
Rds On (Max) @ Id, Vgs 35Ohm @ 150mA, 0V
Vgs(th) (Max) @ Id -
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 120pF @ 25V
FET Feature Depletion Mode
Power Dissipation (Max) 360mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3 (TO-236)
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS139H6327XTSA1

MOSFET N-CH 250V 100MA SOT23

Infineon Technologies

¥43.00000 Details

BSS159NH6327XTSA2

MOSFET N-CH 60V 230MA SOT-23

Infineon Technologies

¥53.00000 Details

2N7002,215

MOSFET N-CH 60V 300MA SOT-23

Nexperia USA Inc.

¥17.00000 Details

2N7002-7-F

MOSFET N-CH 60V 115MA SOT23-3

Diodes Incorporated

¥20.00000 Details

DN3135N8-G

MOSFET N-CH 350V 0.135A SOT89-3

Microchip Technology

¥68.00000 Details

CPC3982TTR

MOSFET N-CH 800V SOT-23

IXYS Integrated Circuits Division

¥59.00000 Details
Additional Resources
Standard Package 1
Other Names DN3135K1-GDKR