JPY | USD

AVR128DB32T-I/PT AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-TQFP (7x7)
Price & Procurement
1,600 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 234.00000 ¥234
25 215.52000 ¥5,388
100 195.01000 ¥19,501

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AVR128DB32T-I/PT

Datasheet
Digi-Key Part Number 150-AVR128DB32T-I/PTCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number AVR128DB32T-I/PT
Copy  
Description IC MCU 8BIT 128KB FLASH 32TQFP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

AVR AVR® DB Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 32-TQFP (7x7)

Copy  
Customer Reference
Documents & Media
Datasheets AVR® DB Family
Errata AVR128DB28/32/48/64 Errata
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® DB
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 27
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 14x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number AVR128DB32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AVR128DB32-I/PT

IC MCU 8BIT 128KB FLASH 32TQFP

Microchip Technology

¥232.00000 Details

AVR128DB32-E/PT

IC MCU 8BIT 128KB FLASH 32TQFP

Microchip Technology

¥255.00000 Details
Additional Resources
Standard Package 1
Other Names 150-AVR128DB32T-I/PTCT