JPY | USD

AVR128DA28T-I/SO AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SOIC
Price & Procurement
3,172 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 206.00000 ¥206
25 188.84000 ¥4,721
100 170.59000 ¥17,059

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

AVR128DA28T-I/SO

Datasheet
Digi-Key Part Number 150-AVR128DA28T-I/SOCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number AVR128DA28T-I/SO
Copy  
Description IC MCU 8BIT 128KB FLASH 28SOIC
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

AVR AVR® DA Microcontroller IC 8-Bit 24MHz 128KB (128K x 8) FLASH 28-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® DA
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 24MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 10x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number AVR128DA28
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AVR128DA32T-I/PT

IC MCU 8BIT 128KB FLASH 32TQFP

Microchip Technology

¥224.00000 Details
Additional Resources
Standard Package 1
Other Names 150-AVR128DA28T-I/SOCT