JPY | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 380.00000 ¥380
25 349.52000 ¥8,738
100 317.03000 ¥31,703

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ATXMEGA32E5-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ¥317.02800

ATXMEGA32E5-AUR

Datasheet
Digi-Key Part Number ATXMEGA32E5-AURDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATXMEGA32E5-AUR
Copy  
Description IC MCU 8/16BIT 32KB FLASH 32TQFP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 32-TQFP (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® E5
Packaging Digi-Reel® 
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 26
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATXMEGA32
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATXMEGAE5-XPLD

XMEGA-E5 XPLAINED ATXMEGA32E5

Microchip Technology

¥3,544.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

¥7,229.00000 Details

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

¥16,867.00000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

¥12,048.00000 Details

ATSTK600

AT32UC3A EVAL BRD

Microchip Technology

¥30,119.00000 Details
You May Also Be Interested In

ATXMEGA128A1U-AN

IC MCU 8/16B 128KB FLASH 100TQFP

Microchip Technology

¥834.00000 Details

ATXMEGAE5-XPLD

XMEGA-E5 XPLAINED ATXMEGA32E5

Microchip Technology

¥3,544.00000 Details
Additional Resources
Standard Package 1
Other Names ATXMEGA32E5-AURDKR