JPY | USD

Price & Procurement
8,189 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 157.00000 ¥157
25 143.24000 ¥3,581
100 130.22000 ¥13,022

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATTINY841-MMHRTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥128.29383
  • Digi-Reel®  : ATTINY841-MMHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,189 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATTINY841-MMH-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,456 - Immediate
  • Unit Price: ¥136.00000

ATTINY841-MMHR

Datasheet
Digi-Key Part Number ATTINY841-MMHRCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATTINY841-MMHR
Copy  
Description IC MCU 8BIT 8KB FLASH 20VQFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 20-VQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART
Peripherals PWM
Number of I/O 12
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.7V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3x3)
Base Part Number ATTINY841
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

¥19,440.00000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

¥13,680.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

¥8,564.00000 Details
Additional Resources
Standard Package 1
Other Names ATTINY841-MMHRCT