JPY | USD

ATTINY817-MNR AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 24-QFN (4x4)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 120.00000 ¥120.00
25 109.96000 ¥2,749.00
100 100.46000 ¥10,046.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : ATTINY817-MN-ND
  • Minimum Quantity: 1
  • Quantity Available: 796 - Immediate
  • Unit Price: ¥124.00000
  • Tape & Reel (TR)  : ATTINY817-MNRTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: ¥100.46350

ATTINY817-MNR

Datasheet
Digi-Key Part Number ATTINY817-MNRCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATTINY817-MNR
Copy  
Description IC MCU 8BIT 8KB FLASH 24QFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 24-QFN (4x4)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series tinyAVR™ 1, Functional Safety (FuSa)
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 22
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 12x10b; D/A 1x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number ATTINY817
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATTINY817-QTMOISTD

TINY817 QTOUCH MOISTURE DEMO KIT

Microchip Technology

¥16,616.00000 Details

MIKROE-2474

TOUCHKEY 2 CLICK

MikroElektronika

¥1,889.00000 Details
You May Also Be Interested In

ATTINY417-MFR

IC MCU 8BIT 4KB FLASH 24VQFN

Microchip Technology

¥110.00000 Details

ATTINY817-MN

IC MCU 8BIT 8KB FLASH 24QFN

Microchip Technology

¥124.00000 Details

ATTINY817-XMINI

XPLAINED MINI ATTINY817 EVAL BRD

Microchip Technology

¥1,444.00000 Details

20021321-00006C4LF

CONN RCPT 6POS 0.05 GOLD SMD

Amphenol ICC (FCI)

¥83.00000 Details

SP485EN-L/TR

IC TRANSCEIVER HALF 1/1 8SOIC

MaxLinear, Inc.

¥111.00000 Details

ATTINY414-SSFR

IC MCU 8BIT 4KB FLASH 14SOIC

Microchip Technology

¥76.00000 Details
Additional Resources
Standard Package 1
Other Names ATTINY817-MNRCT