ATTINY806-MNR AVR tinyAVR™ 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-VQFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
25 89.44000 ¥2,236
100 81.27000 ¥8,127

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ATTINY806-MNR

Datasheet
Digi-Key Part Number 150-ATTINY806-MNRCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATTINY806-MNR
Copy  
Description IC MCU 8BIT 8KB FLASH 20VQFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

AVR tinyAVR™ 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 20-VQFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets ATtiny806/1606
Featured Product Ticket Vending Machine
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series tinyAVR™ 0, Functional Safety (FuSa)
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3x3)
Base Part Number ATTINY806
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATTINY806-MFR

IC MCU 8BIT 8KB FLASH 20VQFN

Microchip Technology

¥100.00000 Details

MB85RC1MTPNF-G-JNERE1

IC FRAM 1MBIT I2C 3.4MHZ 8SOP

Fujitsu Semiconductor

¥701.00000 Details

ATTINY806-MN

IC MCU 8BIT 8KB FLASH 20VQFN

Microchip Technology

¥99.00000 Details

ATTINY406-MNR

IC MCU 8BIT 4KB FLASH 20VQFN

Microchip Technology

¥90.00000 Details

S8421-45R

BATTERY HOLDER COIN 20MM SMD

Harwin Inc.

¥161.00000 Details

PCF85063ATT/AJ

IC RTC CLK/CALENDAR I2C 8TSSOP

NXP USA Inc.

¥113.00000 Details
Additional Resources
Standard Package 1
Other Names 150-ATTINY806-MNRCT