JPY | USD

ATTINY1616-MFR AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 20-VQFN (3x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
25 91.12000 ¥2,278
100 82.11000 ¥8,211

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ATTINY1616-MFRTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: ¥82.10783

ATTINY1616-MFR

Datasheet
Digi-Key Part Number ATTINY1616-MFRDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATTINY1616-MFR
Copy  
Description IC MCU 8BIT 16KB FLASH 20VQFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

AVR tinyAVR™ 1, Functional Safety (FuSa) Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 20-VQFN (3x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series tinyAVR™ 1, Functional Safety (FuSa)
Packaging Digi-Reel® 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 20x10b; D/A 3x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3x3)
Base Part Number ATTINY1616
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ATTINY1614-SSNR

IC MCU 8BIT 16KB FLASH 14SOIC

Microchip Technology

¥91.00000 Details

ATTINY1616-MNR

IC MCU 8BIT 16KB FLASH 20VQFN

Microchip Technology

¥97.00000 Details

ATTINY1617-MF

IC MCU 8BIT 16KB FLASH 24VQFN

Microchip Technology

¥120.00000 Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

¥30.00000 Details

ATTINY1616-SFR

IC MCU 8BIT 16KB FLASH 20SOIC

Microchip Technology

¥118.00000 Details

ATTINY1616-SNR

IC MCU 8BIT 16KB FLASH 20SOIC

Microchip Technology

¥117.00000 Details
Additional Resources
Standard Package 1
Other Names ATTINY1616-MFRDKR