Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ATSHA204A-XHDA-T

Datasheet
Digi-Key Part Number ATSHA204A-XHDA-TCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATSHA204A-XHDA-T
Copy  
Description IC AUTHENTICATION CHIP 8TSSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Authentication Chip 8-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series CryptoAuthentication™
Packaging Cut Tape (CT) 
Part Status Active
Type Authentication Chip
Applications Networking and Communications
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number ATSHA204
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AT88CK590

KIT EVAL CRYPTO AUTHENTIC ECC508

Microchip Technology

¥2,356.00000 Details
You May Also Be Interested In

SN74LV1T34DBVRG4

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

¥60.00000 Details
Additional Resources
Standard Package 1
Other Names ATSHA204A-XHDA-TCT