Price & Procurement
1,146 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 530.00000 ¥530
25 480.84000 ¥12,021
100 434.81000 ¥43,481

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : ATSAML21J16B-AUTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,146 - Immediate
  • Unit Price: Digi-Reel®

ATSAML21J16B-AUT

Datasheet
Digi-Key Part Number ATSAML21J16B-AUTCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATSAML21J16B-AUT
Copy  
Description IC MCU 32BIT 64KB FLASH 64TQFP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM L21J Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM L21J
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SCI, SPI, UART/USART, USB
Peripherals DMA, POR, PWM, WDT
Number of I/O 51
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V
Data Converters A/D 20x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number ATSAML21
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

¥19,342.00000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

¥13,815.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

¥8,649.00000 Details

ATSAML21-XPRO-B

SAM L21 XPLAINED PRO ATSAML21

Microchip Technology

¥9,490.00000 Details

ATPOWERDEBUGGER

KIT DEBUGGER&CURRENT MEASUREMENT

Microchip Technology

¥27,631.00000 Details
Associated Product

MCP1700T-3302E/TT

IC REG LINEAR 3.3V 250MA SOT23-3

Microchip Technology

¥54.00000 Details

MCP16251T-I/CH

IC REG BOOST ADJ 100MA SOT23-6

Microchip Technology

¥82.00000 Details

MCP1700T-3302E/TT

IC REG LINEAR 3.3V 250MA SOT23-3

Microchip Technology

Digi-Reel® Details

MCP1700T-3302E/TT

IC REG LINEAR 3.3V 250MA SOT23-3

Microchip Technology

¥40.63600 Details

MCP16251T-I/CH

IC REG BOOST ADJ 100MA SOT23-6

Microchip Technology

Digi-Reel® Details

MCP16251T-I/CH

IC REG BOOST ADJ 100MA SOT23-6

Microchip Technology

¥63.67500 Details
You May Also Be Interested In

1-2351885-2

12POS HEADER 180 DEG 5.00MM T

TE Connectivity AMP Connectors

¥257.00000 Details

ATSAMD21E15B-AUT

IC MCU 32BIT 32KB FLASH 32TQFP

Microchip Technology

¥278.00000 Details

ATSAMD11D14A-SSUT

IC MCU 32BIT 16KB FLASH 20SOIC

Microchip Technology

¥200.00000 Details

PIC24FJ32GU205-I/PT

IC MCU 16BIT 32KB FLASH 48TQFP

Microchip Technology

¥267.00000 Details

ATSAM4N8BA-MU

IC MCU 32BIT 512KB FLASH 64QFN

Microchip Technology

¥596.00000 Details

ATSAMG53N19B-AU

IC MCU 32BIT 512KB FLASH 100LQFP

Microchip Technology

¥497.11667 Details
Additional Resources
Standard Package 1
Other Names ATSAML21J16B-AUTCT