JPY | USD
Favorite

ATSAMD21J18A-MFT ARM® Cortex®-M0+ Automotive, AEC-Q100, SAM D21J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9)
Price & Procurement
36 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 398.00000 ¥398
25 362.08000 ¥9,052
100 328.34000 ¥32,834

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ATSAMD21J18A-MFT

Datasheet
Digi-Key Part Number ATSAMD21J18A-MFTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMD21J18A-MFT
Copy  
Description IC MCU 32BIT 256KB FLASH 64QFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

ARM® Cortex®-M0+ Automotive, AEC-Q100, SAM D21J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, SAM D21J
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 52
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 20x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, Wettable Flank
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number ATSAMD21J18
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

¥15,742.00000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

¥11,245.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

¥6,747.00000 Details

ATSAMD21-XPRO

SAM D21 XPLAIND PRO ATSAMD21J18A

Microchip Technology

¥3,597.00000 Details

ATPOWERDEBUGGER

KIT DEBUGGER&CURRENT MEASUREMENT

Microchip Technology

¥22,489.00000 Details

ATSAMD21BLDC24V-STK

SAMD21J18A MOTOR CONTROL KIT

Microchip Technology

¥67,804.00000 Details
You May Also Be Interested In

20021521-00010T1LF

CONN HEADER SMD 10POS 1.27MM

Amphenol ICC (FCI)

¥135.00000 Details

FA-20H 16.0000MF20X-B

CRYSTAL 16.0000MHZ 16PF SMD

EPSON

¥51.00000 Details

AB-RTCMC-32.768KHZ-EOZ9-S3-DBT

IC RTC CLK/CALENDAR I2C MODULE

Abracon LLC

¥668.00000 Details

LMR23610AQDDARQ1

IC REG BUCK ADJUSTABLE 1A 8SOPWR

Texas Instruments

¥403.00000 Details

SMBJ26A-13-F

TVS DIODE 26V 42.1V SMB

Diodes Incorporated

¥46.00000 Details

142-4701-801

CONN RPSMA JCK STR 50OHM EDGEMNT

Cinch Connectivity Solutions Johnson

¥923.00000 Details
Additional Resources
Standard Package 1
Other Names ATSAMD21J18A-MFTCT