JPY | USD
Favorite

Price & Procurement
1,554 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 372.00000 ¥372
25 338.04000 ¥8,451
100 306.38000 ¥30,638

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : ATSAMD21J18A-AUTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,554 - Immediate
  • Unit Price: Digi-Reel®

ATSAMD21J18A-AUT

Datasheet
Digi-Key Part Number ATSAMD21J18A-AUTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMD21J18A-AUT
Copy  
Description IC MCU 32BIT 256KB FLASH 64TQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D21J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-TQFP (10x10)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM D21J
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 52
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 20x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number ATSAMD21J18
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATSAMD21-XPRO

SAM D21 XPLAIND PRO ATSAMD21J18A

Microchip Technology

¥3,689.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

¥6,919.00000 Details

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

¥16,144.00000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

¥11,532.00000 Details

ATPOWERDEBUGGER

KIT DEBUGGER&CURRENT MEASUREMENT

Microchip Technology

¥23,063.00000 Details

ATSAMD21BLDC24V-STK

SAMD21J18A MOTOR CONTROL KIT

Microchip Technology

¥69,190.00000 Details
You May Also Be Interested In

PRTR5V0U2X,215

TVS DIODE 5.5V SOT143B

Nexperia USA Inc.

¥58.00000 Details

BLM18PG471SN1D

FERRITE BEAD 470 OHM 0603 1LN

Murata Electronics

¥11.00000 Details

3221-10-0300-00

CONN HEADER SMD 10POS 1.27MM

CNC Tech

¥83.00000 Details

MS1V-T1K-32.768KHZ-7PF-20PPM-TA-QC-AU

CRYSTAL 32.7680KHZ 7PF SMD

Micro Crystal AG

¥83.00000 Details

AT25DF081A-SSH-T

IC FLASH 8M SPI 100MHZ 8SOIC

Adesto Technologies

¥123.00000 Details

SHF-105-01-L-D-TH

CONN HEADER VERT 10POS 1.27MM

Samtec Inc.

¥300.00000 Details
Additional Resources
Standard Package 1
Other Names ATSAMD21J18A-AUTCT