JPY | USD
Favorite

ATSAM4S4BB-ANR ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)
Price & Procurement
1,045 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 598.00000 ¥598

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATSAM4S4BB-ANR-TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: ¥391.15933
  • Digi-Reel®  : ATSAM4S4BB-ANR-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,045 - Immediate
  • Unit Price: Digi-Reel®

ATSAM4S4BB-ANR

Datasheet
Digi-Key Part Number ATSAM4S4BB-ANR-CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATSAM4S4BB-ANR
Copy  
Description IC MCU 32BIT 256KB FLASH 64LQFP
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

ARM® Cortex®-M4 SAM4S Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 64-LQFP (10x10)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM4S
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M4
Core Size 32-Bit
Speed 120MHz
Connectivity I²C, IrDA, Memory Card, SPI, SSC, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 47
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 64K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 11x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
Base Part Number ATSAM4S4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LT6000IDCB#TRMPBF

IC OPAMP GP 1 CIRCUIT 6DFN

Analog Devices Inc.

¥300.00000 Details

SI8652AB-B-IS1R

DGTL ISO 2500VRMS 5CH GP 16SOIC

Silicon Labs

¥233.00000 Details

ST26C31BDR

IC DRIVER 4/0 16SO

STMicroelectronics

¥98.00000 Details

200MSP1T2B2VS2RE

SWITCH TOGGLE SPDT 0.4VA 20V

E-Switch

¥262.75000 Details

AT24CS01-SSHM-T

IC EEPROM 1KBIT I2C 1MHZ 8SOIC

Microchip Technology

¥28.00000 Details

USB4715-I/Y9X

IC USB HUB CONTROLLER 48VQFN

Microchip Technology

¥540.00000 Details
Additional Resources
Standard Package 1
Other Names ATSAM4S4BB-ANR-CT