JPY | USD

ATMEGA809-MFR AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 48-VQFN (6x6)
Price & Procurement
3,300 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 182.00000 ¥182
25 166.12000 ¥4,153
100 151.12000 ¥15,112

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 150-ATMEGA809-MFRTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: ¥144.54879
  • Tray  : 150-ATMEGA809-MF-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
  • Unit Price: ¥173.00000

ATMEGA809-MFR

Datasheet
Digi-Key Part Number 150-ATMEGA809-MFRCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATMEGA809-MFR
Copy  
Description IC MCU 8BIT 8KB FLASH 48VQFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 48-VQFN (6x6)

Copy  
Customer Reference
Documents & Media
Datasheets ATmega808/809/1608/1609
Featured Product Ticket Vending Machine
PCN Design/Specification ATmega808/809/1608/1609 19/Mar/2021
PCN Assembly/Origin ATMEGA809/ATMEGA1609/ATMEGA3209/ATMEGA4809 01/Mar/2021
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series megaAVR® 0, Functional Safety (FuSa)
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 41
Program Memory Size 8KB (8K x 8)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (6x6)
Base Part Number ATMEGA809
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Additional Resources
Standard Package 1
Other Names 150-ATMEGA809-MFRCT