Price & Procurement
18,246 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 218.00000 ¥218
25 196.40000 ¥4,910
100 180.21000 ¥18,021

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 150-ATMEGA4809-AURTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥180.21200

ATMEGA4809-AUR

Datasheet
Digi-Key Part Number 150-ATMEGA4809-AURCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATMEGA4809-AUR
Copy  
Description IC MCU 8BIT 48KB FLASH 48TQFP
Copy  
Manufacturer Standard Lead Time 50 Weeks
Detailed Description

AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 48KB (24K x 16) FLASH 48-TQFP (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series megaAVR® 0, Functional Safety (FuSa)
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 41
Program Memory Size 48KB (24K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number ATMEGA4809
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATMEGA4809-AU

IC MCU 8BIT 48KB FLASH 48TQFP

Microchip Technology

¥214.00000 Details

ATMEGA4808-AUR

IC MCU 8BIT 48KB FLASH 32TQFP

Microchip Technology

¥198.00000 Details

ATMEGA4809-AFR

IC MCU 8BIT 48KB FLASH 48TQFP

Microchip Technology

¥237.00000 Details

STM32L010C6T6

IC MCU 32BIT 32KB FLASH 48LQFP

STMicroelectronics

¥269.00000 Details

PIC24FJ256GA704-I/PT

IC MCU 16BIT 256KB FLASH 44TQFP

Microchip Technology

¥252.00000 Details

ATMEGA4809-XPRO

XPLAINED PRO ATMEGA4809 EVAL BRD

Microchip Technology

¥5,645.00000 Details
Additional Resources
Standard Package 1
Other Names 150-ATMEGA4809-AURCT