Price & Procurement
3,080 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 180.00000 ¥180
25 163.48000 ¥4,087
100 148.61000 ¥14,861

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 150-ATMEGA4808-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ¥148.60700
  • Tray  : 150-ATMEGA4808-AU-ND
  • Minimum Quantity: 750  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥146.25733

ATMEGA4808-AUR

Datasheet
Digi-Key Part Number 150-ATMEGA4808-AURCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number ATMEGA4808-AUR
Copy  
Description IC MCU 8BIT 48KB FLASH 32TQFP
Copy  
Manufacturer Standard Lead Time 46 Weeks
Detailed Description

AVR megaAVR® 0, Functional Safety (FuSa) Microcontroller IC 8-Bit 20MHz 48KB (24K x 16) FLASH 32-TQFP (7x7)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series megaAVR® 0, Functional Safety (FuSa)
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 27
Program Memory Size 48KB (24K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 6K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATMEGA4808
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATMEGA4808-AU

IC MCU 8BIT 48KB FLASH 32TQFP

Microchip Technology

¥146.25733 Details

ATMEGA4808-AFR

IC MCU 8BIT 48KB FLASH 32TQFP

Microchip Technology

¥197.00000 Details

ATMEGA808-AUR

IC MCU 8BIT 8KB FLASH 32TQFP

Microchip Technology

¥132.00000 Details

CD4002BM96

IC GATE NOR 2CH 4-INP 14SOIC

Texas Instruments

¥55.00000 Details

MCP79400T-I/MS

IC RTC CLK/CALENDAR I2C 8-MSOP

Microchip Technology

¥106.00000 Details

CT-1205CL-SMT-TR

AUDIO MAGNETIC IND 4-7V SMD

CUI Devices

¥304.00000 Details
Additional Resources
Standard Package 1
Other Names 150-ATMEGA4808-AURCT