JPY | USD
Favorite

ATMEGA164P-20AUR AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)
Price & Procurement
148 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 427.00000 ¥427
25 391.28000 ¥9,782
100 353.54000 ¥35,354

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : ATMEGA164P-20AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,462 - Immediate
  • Unit Price: ¥413.00000
  • Digi-Reel®  : ATMEGA164P-20AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 148 - Immediate
  • Unit Price: Digi-Reel®

ATMEGA164P-20AUR

Datasheet
Digi-Key Part Number ATMEGA164P-20AURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA164P-20AUR
Copy  
Description IC MCU 8BIT 16KB FLASH 44TQFP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 16KB (8K x 16) FLASH 44-TQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number ATMEGA164P
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

¥16,018.00000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

¥11,442.00000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

¥6,865.00000 Details

MIKROE-1385

EASYAVR V7 AVR EVAL BRD

MikroElektronika

¥17,730.00000 Details

MIKROE-2013

MIKROLAB FOR AVR AVR EVAL BRD

MikroElektronika

¥56,045.00000 Details
Additional Resources
Standard Package 1
Other Names ATMEGA164P-20AURCT