JPY | USD
Favorite

AT88SC6416CRF-MR1 RFID Tag Read/Write 64kb (User) Memory 13.56MHz ISO 14443 Inlay
Price & Procurement
1,463 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
25 61.08000 ¥1,527
100 55.23000 ¥5,523

Submit a request for quotation on quantities greater than those displayed.

AT88SC6416CRF-MR1

Datasheet
Digi-Key Part Number 1611-AT88SC6416CRF-MR1CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT88SC6416CRF-MR1
Copy  
Description RFID TAG R/W 13.56MHZ INLAY
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

RFID Tag Read/Write 64kb (User) Memory 13.56MHz ISO 14443 Inlay

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series CryptoMemory®, CryptoRF®
Packaging Cut Tape (CT) 
Part Status Active
Style Inlay
Technology Passive
Frequency 13.56MHz
Memory Type Read/Write
Writable Memory 64kb (User)
Standards ISO 14443
Operating Temperature -25°C ~ 85°C
Size / Dimension 8.00mm x 5.06mm x 0.38mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AT88SC0808CRF-MR1

RFID TAG R/W 13.56MHZ INLAY

Microchip Technology

¥64.00000 Details

LXMS33HCNG-134

RFID TAG R/W 13.56MHZ ENCAP

Murata Electronics

¥186.00000 Details

RF700069

RFID TAG R/W 13.56MHZ INLAY

Avery Dennison RFID

¥84.00000 Details

AT88RF04C-MX1G

RFID TAG R/W 13.56MHZ INLAY

Microchip Technology

¥100.00000 Details

LXMSAPHA17-176

RFID TAG R/W 13.56MHZ INLAY

Murata Electronics

¥441.00000 Details

RF700072

RFID TAG R/W 13.56MHZ INLAY

Avery Dennison RFID

¥88.00000 Details
Additional Resources
Standard Package 1
Other Names 1611-AT88SC6416CRF-MR1CT