JPY | USD

AT24C256C-MAHL-E EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-UDFN (2x3)
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

AT24C256C-MAHL-E

Datasheet
Digi-Key Part Number AT24C256C-MAHL-EDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number AT24C256C-MAHL-E
Copy  
Description IC EEPROM 256KBIT I2C 1MHZ 8UDFN
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-UDFN (2x3)

Copy  
Customer Reference
Documents & Media
Datasheets AT24C256C
Design Resources AT24C256C Development Tool Selector
PCN Design/Specification AT24C128C/AT24C256C 10/Jul/2020
PCN Assembly/Origin Additional Assembly Site 27/May/2021
PCN Packaging MBB/Label Chgs 16/Nov/2018
HTML Datasheet AT24C256C
EDA / CAD Models AT24C256C-MAHL-E by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
Base Part Number AT24C256C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SIP32411DNP-T1-GE4

IC PWR SWITCH N-CHAN 1:1 4TDFN

Vishay Siliconix

¥66.00000 Details

CM8V-T1A-32.768KHZ-4PF-20PPM-TA-QC

CRYSTAL 32.7680KHZ 4PF SMD

Micro Crystal AG

¥91.00000 Details

BQ25890RTWT

IC BATT CHG LI-ION 1CELL 24WQFN

Texas Instruments

¥529.00000 Details

LT3494AEDDB#TRPBF

IC REG BOOST ADJ 225MA 8DFN

Analog Devices Inc.

¥458.00000 Details

AT24C256C-MAHL-T

IC EEPROM 256KBIT I2C 1MHZ 8UDFN

Microchip Technology

¥80.00000 Details

LIS2DE12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

¥183.00000 Details
Additional Resources
Standard Package 1
Other Names AT24C256C-MAHL-EDKR