JPY | USD
Favorite

AR1100T-I/SS Touchscreen Controller, 4, 5, or 8 Wire Resistive 10, 12 b Serial, UART, USB Interface 20-SSOP
Price & Procurement
4,614 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 247.00000 ¥247
25 226.56000 ¥5,664
100 204.80000 ¥20,480

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AR1100T-I/SSTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 3,200 - Immediate
  • Unit Price: ¥204.80313
  • Digi-Reel®  : AR1100T-I/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,614 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AR1100-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 150 - Immediate
  • Unit Price: ¥240.00000

AR1100T-I/SS

Datasheet
Digi-Key Part Number AR1100T-I/SSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AR1100T-I/SS
Copy  
Description IC SCREEN CNTRL 12BIT 20SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Touchscreen Controller, 4, 5, or 8 Wire Resistive 10, 12 b Serial, UART, USB Interface 20-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series mTouch™
Packaging Cut Tape (CT) 
Part Status Active
Touchscreen 4, 5, or 8 Wire Resistive
Resolution (Bits) 10, 12 b
Interface Serial, UART, USB
Voltage Reference Internal
Voltage - Supply 3.3V ~ 5V
Current - Supply 25mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number AR1100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

1580

RESIST TCH SCRN TO USB MOUSE CON

Adafruit Industries LLC

¥1,138.00000 Details

3305

TFT CONVERTER 50PIN TO 40PIN

Adafruit Industries LLC

¥1,711.00000 Details
You May Also Be Interested In

1580

RESIST TCH SCRN TO USB MOUSE CON

Adafruit Industries LLC

¥1,138.00000 Details

FAN5333BSX

IC LED DRIVER RGLTR DIM SOT23-5

ON Semiconductor

¥110.00000 Details

AR1100-I/SS

IC SCREEN CNTRL 12BIT 20SSOP

Microchip Technology

¥240.00000 Details
Additional Resources
Standard Package 1
Other Names AR1100T-I/SSCT