JPY | USD

93LC66AT-I/ST EEPROM Memory IC 4Kb (512 x 8) SPI 2MHz 8-TSSOP
Price & Procurement
168 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 39.00000 ¥39.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 93LC66A-I/ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 139 - Immediate
  • Unit Price: ¥40.00000
  • Tape & Reel (TR)  : 93LC66AT-I/STTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥38.95760
  • Digi-Reel®  : 93LC66AT-I/STDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 168 - Immediate
  • Unit Price: Digi-Reel®

93LC66AT-I/ST

Datasheet
Digi-Key Part Number 93LC66AT-I/STCT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number 93LC66AT-I/ST
Copy  
Description IC EEPROM 4KBIT SPI 2MHZ 8TSSOP
Copy  
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

EEPROM Memory IC 4Kb (512 x 8) SPI 2MHz 8-TSSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (512 x 8)
Memory Interface SPI
Clock Frequency 2MHz
Write Cycle Time - Word, Page 6ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number 93LC66
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ASE-8.000MHZ-LC-T

XTAL OSC XO 8.0000MHZ CMOS SMD

Abracon LLC

¥165.00000 Details

LMP7702MM/NOPB

IC OPAMP GP 2 CIRCUIT 8VSSOP

Texas Instruments

¥512.00000 Details

ABM7-25.000MHZ-D2Y-T

CRYSTAL 25.0000MHZ 18PF SMD

Abracon LLC

¥103.00000 Details

SMLD12BN1WT86

LED INDICATION SMD (UNDER TA=85C

Rohm Semiconductor

¥86.00000 Details

BQ25792RQMR

I2C CONTROLLED, 5-A, 1-4 CELL BU

Texas Instruments

¥759.00000 Details

SM04B-GHS-TB(LF)(SN)-

CONN HEADER SMD R/A 4POS 1.25MM

JST Sales America Inc.

¥55.00000 Details
Additional Resources
Standard Package 1
Other Names 93LC66AT-I/STCT