93C46BT-I/OT EEPROM Memory IC 1Kb (64 x 16) SPI 2MHz SOT-23-6
Price & Procurement
2,592 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 93C46BT-I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥30.03533
  • Cut Tape (CT)  : 93C46BT-I/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,592 - Immediate
  • Unit Price: ¥31.00000

93C46BT-I/OT

Datasheet
Digi-Key Part Number 93C46BT-I/OTDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number 93C46BT-I/OT
Copy  
Description IC EEPROM 1KBIT SPI 2MHZ SOT23-6
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

EEPROM Memory IC 1Kb (64 x 16) SPI 2MHz SOT-23-6

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (64 x 16)
Memory Interface SPI
Clock Frequency 2MHz
Write Cycle Time - Word, Page 2ms
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number 93C46B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0451001.MRL

FUSE BRD MNT 1A 125VAC/VDC 2SMD

Littelfuse Inc.

¥179.00000 Details

0451002.MRL

FUSE BOARD MNT 2A 125VAC/VDC SMD

Littelfuse Inc.

¥179.00000 Details

CSTCR6M00G53-R0

CERAMIC RES 6.0000MHZ 15PF SMD

Murata Electronics

¥29.00000 Details

TPS76650D

IC REG LINEAR 5V 250MA 8SOIC

Texas Instruments

¥213.00000 Details

SN74CB3Q3306APW

IC BUS SWITCH 1 X 1:1 8TSSOP

Texas Instruments

¥126.00000 Details

ABM8G-24.000MHZ-B4Y-T

CRYSTAL 24.0000MHZ 10PF SMD

Abracon LLC

¥97.00000 Details
Additional Resources
Standard Package 1
Other Names 93C46BT-I/OTDKR