JPY | USD
Favorite

Price & Procurement
1,394 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 328.00000 ¥328
25 316.12000 ¥7,903
100 303.85000 ¥30,385

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 25AA1024T-I/SMTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 0
  • Unit Price: ¥304.72048
  • Cut Tape (CT)  : 25AA1024T-I/SMCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,394 - Immediate
  • Unit Price: ¥329.00000
  • Tube  : 25AA1024-I/SM-ND
  • Minimum Quantity: 1
  • Quantity Available: 15 - Immediate
  • Unit Price: ¥329.00000

25AA1024T-I/SM

Datasheet
Digi-Key Part Number 25AA1024T-I/SMDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 25AA1024T-I/SM
Copy  
Description IC EEPROM 1M SPI 20MHZ 8SOIJ
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

EEPROM Memory IC 1Mb (128K x 8) SPI 20MHz 8-SOIJ

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Mb (128K x 8)
Memory Interface SPI
Clock Frequency 20MHz
Write Cycle Time - Word, Page 6ms
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.209", 5.30mm Width)
Supplier Device Package 8-SOIJ
Base Part Number 25AA1024
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD8608ARZ-REEL

IC OPAMP GP 4 CIRCUIT 14SOIC

Analog Devices Inc.

¥540.00000 Details

STD2805T4

TRANS PNP 60V 5A DPAK

STMicroelectronics

¥101.00000 Details

ABM3B-12.288MHZ-10-1-U-T

CRYSTAL 12.2880MHZ 10PF SMD

Abracon LLC

¥112.00000 Details

ADP3338AKCZ-3.3RL7

IC REG LINEAR 3.3V 1A SOT223-3

Analog Devices Inc.

¥337.00000 Details

BR1111C-TR

LED RED DIFFUSED 1608 SMD

Stanley Electric Co

¥41.00000 Details

DTC143ZUBHZGTL

NPN DIGITAL TRANSISTOR (WITH BUI

Rohm Semiconductor

¥22.00000 Details
Additional Resources
Standard Package 1
Other Names 25AA1024T-I/SMDKR