24LC64T-I/MS EEPROM Memory IC 64Kb (8K x 8) I²C 400kHz 900ns 8-MSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
25 58.72000 ¥1,468
100 58.30000 ¥5,830

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 24LC64T-I/MSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥58.30400
  • Cut Tape (CT)  : 24LC64T-I/MSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥60.00000
  • Tube  : 24LC64-I/MS-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥60.00000

24LC64T-I/MS

Datasheet
Digi-Key Part Number 24LC64T-I/MSDKR-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number 24LC64T-I/MS
Copy  
Description IC EEPROM 64KBIT I2C 8MSOP
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) I²C 400kHz 900ns 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Memory Interface I²C
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Access Time 900ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number 24LC64
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

TPG100010

PROGRAMMER ICSP ICP2PORT-P SOFT

Microchip Technology

¥29,329.00000 Details
You May Also Be Interested In

24LC64T-E/MS

IC EEPROM 64KBIT I2C 8MSOP

Microchip Technology

¥71.00000 Details

24FC64T-I/MS

IC EEPROM 64KBIT I2C 1MHZ 8MSOP

Microchip Technology

¥60.00000 Details

FBMJ3216HM600-T

FERRITE BEAD 60 OHM 1206 1LN

Taiyo Yuden

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names 24LC64T-I/MSDKR